Hitachi HCGHA1V682I technical specifications.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.042Ohm |
| Ripple Current | 2600mA |
| Leakage Current | 2380uA |
| Lifetime | 4000h |
| Size | 36 X 53mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hitachi HCGHA1V682I to view detailed technical specifications.
No datasheet is available for this part.