The HD10110 is a 16-pin DIP OR gate logic IC from Hitachi, featuring a propagation delay of 3.8ns and a maximum supply current of 38mA. Operating over a temperature range of -30°C to 85°C, this device is suitable for a variety of applications. The HD10110 is packaged in a 16-pin DIP, measuring 7.62mm in width and 19.3mm in length. It is a member of the 10K family and is not a Schmitt trigger device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.8 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 38 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.