The HD10121 is a 16-terminal DIP logic IC from Hitachi, featuring an OR-AND/OR-AND-INVERT GATE configuration with a 10K family designation. It operates within a temperature range of -30°C to 85°C and has a propagation delay of 3.9 ns. The device has 11 inputs and a maximum power supply current of 26 mA. It is packaged in a DIP16 format with a width of 7.62 mm and a length of 19.3 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.9 |
| Number of Inputs | 11 |
| Power Supply Current-Max (ICC) | 26 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.