This 16-bit standard SRAM IC features 128x16 words of memory, with a maximum access time of 12ns. It operates over a temperature range of -30°C to 85°C. The device has 16 terminals and is packaged in a DIP-16 package. It is a single-function device with a parallel interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.