The HD14028BP is a decimal decoder/driver from Hitachi, packaged in a 16-pin DIP. It operates within an industrial temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 700ns and has a true output polarity. It is designed for use in logic applications and is part of the 4000/14000/40000 family of logic ICs.
Hitachi HD14028BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 700 |
| Output Polarity | TRUE |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD14028BP to view detailed technical specifications.
No datasheet is available for this part.