The HD29C3486FP is a 16-pin industrial-grade differential line receiver IC from Hitachi. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features a differential Schmitt trigger input characteristic and is available in a 16-pin R-PDSO-G16 package. It is suitable for use in industrial applications where high reliability is required.
Hitachi HD29C3486FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD29C3486FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.