4-bit microcontroller featuring an HMCS400 CPU core operating at a maximum clock frequency of 9MHz. This CMOS device offers 8000 words of MROM and 256 bytes of RAM, with 58 I/O lines. Packaged in a 64-terminal PQFP with a 1mm pitch, it operates within a commercial extended temperature range of -20°C to 75°C and a supply voltage of 4.5V to 5.5V.
Hitachi HD404418F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 9 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 9 |
| ROM Programmability | MROM |
| ROM (words) | 8000 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD404418F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.