4-bit CMOS microcontroller featuring HMCS400 CPU architecture and OTPROM technology. Operates at a maximum clock frequency of 4.5MHz with a supply voltage range of 3.5V to 5.5V. Includes 4000 words of OTPROM and 64 bytes of RAM, with 22 I/O lines. Packaged in a 28-terminal PDSO (SOP-28) with a commercial extended temperature grade, operating from -20°C to 75°C.
Hitachi HD4074224FP01 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 18 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 6.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 5 |
| Address Bus Width | 13 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | OTPROM |
| ROM (words) | 4000 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD4074224FP01 to view detailed technical specifications.
No datasheet is available for this part.