The HD61830B is a display controller IC from Hitachi, designed for use in dot matrix LCD displays. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius. The IC has 60 terminals and a quad terminal position, packaged in a 14mm x 20mm R-PQFP-G60 QFP package. It supports a maximum clock frequency of 1MHz and a supply voltage of 4.5 to 5.5 volts.
Hitachi HD61830B technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 60 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G60 |
| Width | 14 |
| Length | 20 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 1 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD61830B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.