The HD63450Y-10 is a 68-pin PGA DMA controller IC from Hitachi, operating within a commercial temperature range of 0 to 70 degrees Celsius. It supports a maximum clock frequency of 10 MHz and is powered by a 5V supply voltage. The device features a 16-bit external data bus and a 24-bit address bus, making it suitable for various peripheral IC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD63450Y-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 26.42 |
| Length | 26.42 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63450Y-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.