The HD63484-8 is a 64-pin DIP display controller IC from Hitachi, operating within a temperature range of 0 to 75°C. It is designed for use with display controllers, CRT character or graphics displays, and supports a 16-bit external data bus and 16-bit address bus. The IC has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 100mA. The HD63484-8 is packaged in a commercial extended temperature grade DIP64 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD63484-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 22.86 |
| Length | 81.28 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63484-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.