The HD63484CP4 is a 68-pin quad display controller IC from Hitachi, operating within a commercial extended temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The IC has a maximum supply current of 60mA. It is designed for use in display controllers for CRT character or graphics displays.
Hitachi HD63484CP4 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2 |
| Length | 24.2 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63484CP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.