The HD63484P8 is a display controller IC from Hitachi, designed for use in CRT character or graphics displays. It features a 16-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 8 MHz. The IC operates over a temperature range of 0 to 75°C and has a maximum supply current of 100 mA. It is available in a 64-pin DIP package, measuring 22.86 mm in width and 82.042 mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD63484P8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 22.86 |
| Length | 82.042 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, CRT CHARACTER OR GRAPHICS DISPLAY |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63484P8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.