The HD6413001F16 is a commercial extended temperature grade microcontroller from Hitachi, featuring 80 terminals in a quad terminal position. It operates within a temperature range of -20°C to 75°C and has a supply voltage of 4.5V to 5.5V. The device has 32 I/O lines, a 16-bit external data bus, and a 24-bit address bus, with a maximum clock frequency of 16 MHz.
Hitachi HD6413001F16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6413001F16 to view detailed technical specifications.
No datasheet is available for this part.