The HD6413005F16 is an 80-pin quad flat pack microcontroller from Hitachi, operating within a commercial extended temperature range of -20 to 75 degrees Celsius. It features a 16-bit architecture with a maximum clock frequency of 16 MHz and a supply voltage range of 4.5 to 5.5 volts. The device has 32 I/O lines, an 8-bit external data bus, and a 24-bit address bus. It also includes an analog-to-digital converter but lacks pulse-width modulation, direct memory access, and digital-to-analog conversion capabilities.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |