The HD6417032F20 is a 32-bit microcontroller from Hitachi with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a 20 MHz clock frequency, 16-bit external data bus, and 40 I/O lines. The device is packaged in a QFP-112 with a size of 20mm x 20mm. It has 8192 bytes of RAM and supports PWM channels, ADC, and DMA channels.
Hitachi HD6417032F20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 112 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Bit Size | 32 |
| Speed | 20 |
| ROM (words) | 0 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6417032F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.