Hitachi HD6417706F133 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 176 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.75 |
| Supply Voltage-Max | 2.05 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 63 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 133.34 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6417706F133 to view detailed technical specifications.
No datasheet is available for this part.