32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 100MHz. This CMOS component operates within a commercial extended temperature range of -20°C to 75°C, with a nominal supply voltage of 3.3V (3.15V to 3.6V). It is housed in a 144-terminal PQFP package (S-PQFP-G144) with a 20mm x 20mm footprint. The microcontroller offers a 32-bit external data bus and 26-bit address bus, with 8 I/O lines.
Checking distributor stock and pricing after the page loads.
Hitachi HD6417708RF100A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.15 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 8 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |