32-bit RISC microcontroller operating at up to 100MHz. Features 96 I/O lines, 32-bit external data bus, and 26-bit address bus. Includes ADC, DAC, and DMA channels for versatile functionality. Packaged in a 208-terminal PQFP with a commercial extended temperature grade (-20°C to 75°C). Operates with a nominal supply voltage of 1.8V, ranging from 1.65V to 1.95V.
Hitachi HD6417709AF100 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 350 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 66.67 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6417709AF100 to view detailed technical specifications.
No datasheet is available for this part.