32-bit RISC microcontroller featuring 80MHz clock speed and FLASH ROM programmability. This CMOS device offers 96 I/O lines, a 32-bit external data bus, and a 26-bit address bus. Integrated peripherals include ADC, DAC, and DMA channels. Operating within a commercial extended temperature range of -20°C to 75°C, it requires a 3.3V nominal supply voltage (3V-3.6V range). The component is housed in a 208-terminal PQFP package.
Hitachi HD6417709F80B technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 96 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6417709F80B to view detailed technical specifications.
No datasheet is available for this part.