Hitachi HD6417750BP200M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 256 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.95 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 2.07 |
| Clock Frequency-Max | 67 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6417750BP200M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.