The HD6417750SVF133 is a commercial extended quad 208-pin FQFP microprocessor from Hitachi with a maximum operating temperature of 75 degrees Celsius. It operates on a supply voltage between 1.4 and 1.7 volts and has a maximum clock frequency of 45 MHz. The microprocessor features a 32-bit RISC architecture with a 64-bit external data bus and a 26-bit address bus. It is available in a 28x28mm FQFP package with a terminal position of quad.
Hitachi HD6417750SVF133 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.7 |
| Clock Frequency-Max | 45 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 134 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6417750SVF133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.