The HD64180S2CP10 is a quad 8-bit microprocessor from Hitachi with a nominal supply voltage of 5V and a maximum clock frequency of 10MHz. It features an 8-bit external data bus and a 20-bit address bus. The device is packaged in a QCCJ package with a width and length of 29.2862mm. It is designed for use in a variety of applications requiring a high-performance microprocessor. The HD64180S2CP10 is a member of the Hitachi 64180 series of microprocessors.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Supply Voltage-Nom | 5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| Bit Size | 8 |
| Speed | 10 |
| REACH | unknown |
| Military Spec | False |