32-bit microcontroller featuring an H8/300H CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 78 I/O lines, a 16-bit external data bus, and a 24-bit address bus. It includes 32768 words of MROM and 2048 bytes of RAM, with integrated PWM channels, ADC, DAC, and DMA controllers. Packaged in a 100-terminal PQFP (S-PQFP-G100) with dimensions of 14x14mm, this industrial-grade component operates within a temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Hitachi HD6433040F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433040F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.