The HD6433048F16 is a 100-pin quad flat package microcontroller designed by Hitachi. This device operates within a temperature range of -40°C to 85°C, making it suitable for use in industrial applications. It can handle a maximum supply voltage of 5.5 volts and a maximum supply current of 65 milliamperes. The HD6433048F16 features a 16-bit clock frequency and provides 78 lines of input/output. Additionally, it supports MROM programmability and includes channels for analog-to-digital conversion, direct memory access, and digital-to-analog conversion.
Hitachi HD6433048F16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433048F16 to view detailed technical specifications.
No datasheet is available for this part.