8-bit CMOS microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 10MHz. This device offers 49152 words of MROM and 2048 bytes of RAM, with 53 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It operates within an industrial temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V. The microcontroller is housed in a 64-terminal PQFP package.
Hitachi HD6433216VF10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433216VF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.