8-bit microcontroller featuring an H8/300 CPU core, operating at up to 8MHz. This CMOS device offers 16KB of MROM and 512 bytes of RAM, with 53 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 64-terminal PQFP (S-PQFP-G64) with a 14mm x 14mm footprint, it supports a supply voltage range of 4.5V to 5.5V and operates within a temperature range of -20°C to 75°C.
Hitachi HD6433238F8 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 16000 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433238F8 to view detailed technical specifications.
No datasheet is available for this part.