8-bit CMOS microcontroller operating at a maximum clock frequency of 10MHz. Features 53 I/O lines, an 8-bit external data bus, and a 16-bit address bus. This microcontroller utilizes MROM for program storage and is housed in a 64-terminal PDIP package (R-PDIP-T64) with a commercial extended temperature grade, functioning between -20°C and 75°C. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Hitachi HD6433256P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433256P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.