8-bit microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 10MHz. This CMOS device offers 16384 words of MROM and 512 bytes of RAM, with 51 I/O lines and an 8-bit external data bus. It supports a 16-bit address bus and includes an ADC, operating within a commercial extended temperature range of -20°C to 75°C. Packaged in a 64-terminal PDIP (R-PDIP-T64), it requires a nominal supply voltage of 3V, with a range of 2.7V to 3.3V.
Hitachi HD6433278VP5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433278VP5 to view detailed technical specifications.
No datasheet is available for this part.