8-bit CMOS microcontroller featuring an H8/300 CPU core, operating at a maximum clock frequency of 20MHz. This industrial-grade component offers 24576 words of MROM and 1024 bytes of RAM, with 51 I/O lines and an 8-bit external data bus. It supports a 16-bit address bus and includes an ADC, operating within a temperature range of -40°C to 85°C. Packaged in a 64-terminal PDIP (R-PDIP-T64), it requires a supply voltage of 4.5V to 5.5V.
Hitachi HD6433288P10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433288P10 to view detailed technical specifications.
No datasheet is available for this part.