8-bit microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 10MHz. This CMOS device offers 32768 words of MROM and 1024 bytes of RAM, with 66 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, includes PWM channels, an ADC, and DAC channels. Packaged in an 80-terminal PQFP (S-PQFP-G80) with a commercial extended temperature grade (-20°C to 75°C), it operates from a 2.7V to 5.5V supply.
Hitachi HD6433334YVF10 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 22 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433334YVF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.