8-Bit Microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 49152 words of MROM and 2048 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 82 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 100-terminal PQFP with a commercial extended temperature grade, it operates within a supply voltage range of 4.5V to 5.5V.
Hitachi HD6433436F16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 49152 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433436F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.