Hitachi HD6433641W technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433641W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.