8-bit microcontroller featuring an H8/300L CPU core operating at up to 5MHz. This CMOS device offers 61440 words of MROM and 2048 bytes of RAM, with 84 I/O lines. It supports a supply voltage range of 4V to 5.5V, with a nominal 5V, and has a maximum supply current of 24mA. Packaged in a 100-terminal PQFP (S-PQFP-G100) with a commercial extended temperature grade (-20°C to 75°C), this microcontroller includes an ADC.
Hitachi HD6433837H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 24 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433837H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.