Hitachi HD64570F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 88 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G88 |
| Width | 20 |
| Length | 20 |
| Pin Count | 88 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64570F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.