8-Bit CMOS Microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 16MHz. This industrial-grade microcontroller offers 61440 words of OTPROM and 2048 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 53 I/O lines and PWM channels, housed in an 80-terminal TQFP package with a temperature range of -40°C to 85°C. The device operates from a 4.5V to 5.5V supply voltage, with a nominal supply voltage of 5V and a maximum supply current of 60mA.
Hitachi HD6473217TF16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473217TF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.