Hitachi HD6473308CG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473308CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.