8-bit microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 61440 words of OTPROM and 2048 bytes of RAM, with 82 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It includes PWM channels, ADC, and DAC capabilities, operating within an industrial temperature range of -40°C to 85°C. Packaged in a 100-terminal PQFP (S-PQFP-G100) with dimensions of 14mm x 14mm, it supports supply voltages from 4.5V to 5.5V.
Hitachi HD6473437F16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473437F16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.