8-bit CMOS microcontroller featuring an H8/300L CPU core operating at a maximum clock frequency of 8.4MHz. This device includes 32768 words of OTPROM and 1024 bytes of RAM, with 54 I/O lines available. It supports a supply voltage range of 4V to 5.5V, with a nominal value of 5V, and operates within a temperature range of -20°C to 75°C. The microcontroller is housed in a 64-terminal PQFP package (S-PQFP-G64) and offers PWM channels and an ADC.
Hitachi HD6473614H technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473614H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.