The HD6473644P is a commercial grade microcontroller with 64 terminals, operating within a temperature range of -20°C to 70°C. It features 32768 words of ROM and 1024 bytes of RAM, with a supply current of up to 15 mA. The device is packaged in a 64-pin SDIP package, measuring 19.05 mm in width and 57.6 mm in length.
Hitachi HD6473644P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 15 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | UVPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473644P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.