The HD6473827RW is an 8-bit microcontroller with 30720 words of ROM and 2048 bytes of RAM, operating at a maximum speed of 8 MHz. It features a commercial temperature grade and a supply current of up to 6.5 mA. The device is packaged in a 80-pin TQFP package with a size of 12x12 mm. It is designed for use in a variety of applications, including those requiring a quad terminal position. The microcontroller is manufactured by Hitachi and is part of the commercial temperature grade.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 30720 |
| RAM (bytes) | 2048 |
| REACH | unknown |
| Military Spec | False |