Industrial temperature grade CMOS microcontroller featuring 84 terminals in an S-PQCC-J84 package. Operates from 4.5V to 5.5V supply voltage with a maximum clock frequency of 20MHz. Includes 63488 words of OTPROM, 65 I/O lines, an 8-bit external data bus, and a 20-bit address bus. Supports PWM output and includes an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 8 |
| Address Bus Width | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 63488 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |