Hitachi HD64F2148ATE20 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64F2148ATE20 to view detailed technical specifications.
No datasheet is available for this part.