8-bit microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 32768 words of FLASH ROM and 1024 bytes of RAM, with 66 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, includes PWM channels, an ADC, and a DAC. Packaged in an 80-terminal PQFP (S-PQFP-G80) with dimensions of 14mm x 14mm, it operates within a temperature range of -20°C to 75°C and a supply voltage of 4.5V to 5.5V.
Hitachi HD64F3334YF16 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64F3334YF16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.