8-Bit Microcontroller, featuring FLASH ROM programmability and a maximum clock frequency of 16MHz. This CMOS device operates within an industrial temperature range of -40°C to 85°C and utilizes a 100-terminal PQFP package. It offers 82 I/O lines, an 8-bit external data bus, a 16-bit address bus, and supports PWM channels, ADC, and DAC functionality. Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Hitachi HD64F3437STF16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 82 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64F3437STF16 to view detailed technical specifications.
No datasheet is available for this part.