16-bit microcontroller featuring a H8/300H CPU core operating at a maximum clock frequency of 20MHz. This CMOS device offers 28672 words of FLASH ROM and 4096 bytes of RAM, with 53 I/O lines available. It supports PWM generation and includes an ADC, operating within a commercial extended temperature range of -20°C to 75°C. Packaged in a 64-terminal PQFP with dimensions of 10 x 10 mm and a 0.50 mm pitch, it operates from a supply voltage range of 4V to 5.5V.
Hitachi HD64F3687GFP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 28672 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD64F3687GFP to view detailed technical specifications.
No datasheet is available for this part.