The HD68HC000-10 is a 16-bit microprocessor from Hitachi, featuring a 64-pin DIP package and operating at a nominal supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum clock frequency of 10MHz and a supply current of up to 30mA. It is designed for commercial temperature applications and is suitable for use in a variety of microprocessor-based systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD68HC000-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 22.86 |
| Length | 81.28 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD68HC000-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.