8-bit CMOS microcontroller featuring a 6800 CPU architecture and a maximum clock frequency of 1.25MHz. This device offers 4096 words of EPROM for program storage and 128 bytes of RAM for data. It includes 29 programmable I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in a 40-terminal ceramic DIP with a commercial temperature grade, it operates within a 4.75V to 5.25V supply voltage range.
Hitachi HD68P01V07-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 50.26 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 1.25 |
| ROM Programmability | EPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD68P01V07-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.