The HD7403 is a commercial temperature NAND gate IC from Hitachi, featuring a 14-pin DIP package and a supply voltage of 5V. It operates over a temperature range of -20°C to 70°C and has a dual terminal position. This device is a logic IC type and does not have Schmitt trigger functionality.
Hitachi HD7403 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD7403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.