The HD7404P is a commercial-grade logic inverter from Hitachi, operating between -20 and 70 degrees Celsius. It features a 5-volt supply voltage and a 14-pin dual in-line package. The device is a type of logic IC, specifically designed for inverter applications. It does not have a Schmitt trigger function. The HD7404P is available in a DIP14 package.
Hitachi HD7404P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD7404P to view detailed technical specifications.
No datasheet is available for this part.